846-026-522-604

Heilind Number:EDA846-026-522-604
Manufacturer:EDAC
Manufacturer Number:846-026-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-604

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy and a current rating of 3A, they ensure efficient power transmission. The single-row design with 26 positions offers versatility, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any electronic setup. Ideal for board-to-board connections, they guarantee secure and stable performance, even in high-temperature conditions. Upgrade your PCB connectivity with these reliable and efficient Card Edge Connectors.