846-026-522-803

Heilind Number:EDA846-026-522-803
Manufacturer:EDAC
Manufacturer Number:846-026-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are capable of carrying up to 3 A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure secure and efficient performance. With two rows and a total of 26 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for demanding applications. Trust in our products for top-quality connectivity solutions.