846-026-522-804

Heilind Number:EDA846-026-522-804
Manufacturer:EDAC
Manufacturer Number:846-026-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 26 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Their straight mount orientation and .125-inch pitch make installation a breeze. Upgrade your setup with these innovative connectors, a must-have in the realm of PCB connectivity.