846-026-522-808

Heilind Number:EDA846-026-522-808
Manufacturer:EDAC
Manufacturer Number:846-026-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-808

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a double-row configuration and a total of 26 positions, these connectors offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications requiring dependable board-to-board connectivity. Upgrade your setup with these high-quality connectors for seamless and efficient performance.