846-026-526-101

Heilind Number:EDA846-026-526-101
Manufacturer:EDAC
Manufacturer Number:846-026-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors boast a vibrant green hue and a single row design, perfect for streamlined installations. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliable power transmission even in harsh environments. Featuring a pitch of .125 inches and accommodating 26 positions, they offer seamless integration for your electronic projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to use. Upgrade your connectivity solutions with these high-quality connectors, a must-have for any professional setup.