846-026-526-102

Heilind Number:EDA846-026-526-102
Manufacturer:EDAC
Manufacturer Number:846-026-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 26 positions, ensuring efficient and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Perfect for board-to-board connections, these connectors offer a straight mount orientation and a current rating of 3A, meeting high-performance standards. Elevate your PCB assembly with these essential components.