846-026-526-201

Heilind Number:EDA846-026-526-201
Manufacturer:EDAC
Manufacturer Number:846-026-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-201

Detailed Description

Elevate your PCB connection reliability with our High Temp Card Edge Connectors. Engineered for performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Each connector boasts two rows of 26 positions, ensuring seamless connectivity for your electronic components. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high temperature resistance and reliability. Upgrade your PCB systems with the best in class connectors.