846-026-526-207

Heilind Number:EDA846-026-526-207
Manufacturer:EDAC
Manufacturer Number:846-026-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability, each connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With a dual-row configuration and 26 positions, it offers ample connectivity options for your intricate circuit designs. The copper alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Explore seamless board-to-board connectivity with our Straight-mount Card Edge Connectors.