846-026-526-212

Heilind Number:EDA846-026-526-212
Manufacturer:EDAC
Manufacturer Number:846-026-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-212

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a 2-row configuration and 26 positions, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as automotive, industrial, and telecommunications. Trust in their quality and efficiency to enhance your electronic systems' performance.