846-026-526-603

Heilind Number:EDA846-026-526-603
Manufacturer:EDAC
Manufacturer Number:846-026-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-603

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, these connectors not only provide a pop of color but also deliver exceptional performance. With an amperage rating of 3A and durable housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 26 positions allow for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for applications requiring high performance and durability. With a straight mount orientation and a pitch of .125 inches, they offer easy installation and a secure fit. Upgrade your PCB setups with these top-of-the-line Card Edge Connectors.