846-026-526-607

Heilind Number:EDA846-026-526-607
Manufacturer:EDAC
Manufacturer Number:846-026-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-607

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Featuring a single row layout with 26 positions and a pitch of .125 inches, they offer seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.