846-026-526-802

Heilind Number:EDA846-026-526-802
Manufacturer:EDAC
Manufacturer Number:846-026-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 26 positions, they offer ample room for secure PCB connections. Crafted from robust copper alloy, the contacts ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Choose these connectors for seamless board-to-board connections in challenging operating conditions.