846-026-526-808

Heilind Number:EDA846-026-526-808
Manufacturer:EDAC
Manufacturer Number:846-026-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-526-808

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, these connectors boast a dual-row configuration with 26 positions for seamless board-to-board integration. The copper alloy contact material ensures efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, these connectors are ideal for applications requiring robust and stable connections. Whether for industrial machinery or telecommunications equipment, trust in the quality and versatility of our card edge connectors to meet your connectivity needs.