846-026-540-101

Heilind Number:EDA846-026-540-101
Manufacturer:EDAC
Manufacturer Number:846-026-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-101

Detailed Description

Elevate your high-temperature electronic connections with our Green Card Edge Connectors. Designed for seamless board-to-board PCB integration, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a single row layout and 26 positions, they offer efficient connectivity in a compact space. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors maintain peak performance even in challenging environments, with an operating temperature range spanning from -40 to 105°C. Trust in our cutting-edge technology to power up your electronic systems with precision and dependability.