846-026-540-102

Heilind Number:EDA846-026-540-102
Manufacturer:EDAC
Manufacturer Number:846-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but visually appealing. With a current rating of 3 A, they provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Perfect for single-row configurations, they offer 26 positions for seamless connectivity. The contact material, Copper Alloy, guarantees low contact resistance and enhanced durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Designed for straight mounting orientation, they are easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board PCB connections.