846-026-540-103

Heilind Number:EDA846-026-540-103
Manufacturer:EDAC
Manufacturer Number:846-026-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 26 positions with a pitch of .125 inches, ensuring seamless integration on your PCB. The UL 94V-0 Diallyl Phthalate housing material offers both safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Whether you're working on telecommunications, automotive, or aerospace projects, our Card Edge Connectors provide a robust solution for board-to-board connections. Trust in our quality craftsmanship to meet your connectivity needs efficiently and effectively.