846-026-540-104

Heilind Number:EDA846-026-540-104
Manufacturer:EDAC
Manufacturer Number:846-026-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating, they ensure efficient power transmission. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Boasting 26 positions in a single row and a row spacing of .2 inches, they offer ample flexibility for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic projects. Upgrade your setup with these essential connectors today.