846-026-540-108

Heilind Number:EDA846-026-540-108
Manufacturer:EDAC
Manufacturer Number:846-026-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 26 copper alloy contact positions, they offer seamless integration for your PCB assembly. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your connectivity solutions with our reliable and high-performance Card Edge Connectors.