846-026-540-201

Heilind Number:EDA846-026-540-201
Manufacturer:EDAC
Manufacturer Number:846-026-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a 3A amperage rating, they ensure efficient power transmission. The 2-row design with 26 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. At a pitch of .125 inches and row spacing of .2 inches, they are ideal for high-density applications. The straight mount orientation facilitates easy installation on your PCB, providing a seamless connection. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Upgrade your PCB setup with these high-quality connectors for optimal performance.