846-026-540-203

Heilind Number:EDA846-026-540-203
Manufacturer:EDAC
Manufacturer Number:846-026-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that stands out in any assembly. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections for up to 26 positions. Suitable for straight mounting orientation, these connectors thrive in diverse environments, with an operating temperature range of -40 to 105°C. Trust in our advanced technology to streamline your PCB connectivity needs.