846-026-540-207

Heilind Number:EDA846-026-540-207
Manufacturer:EDAC
Manufacturer Number:846-026-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-207

Detailed Description

Explore our high temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color, they not only stand out visually but also offer a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. These connectors feature two rows for enhanced connectivity, with copper alloy contact material guaranteeing efficient power transmission. Operating at an amperage of 3A and a pitch of .125 inches, they provide stable and secure connections. With a total of 26 positions, these connectors offer ample room for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for a range of uses in the PCB connectivity realm. Trust in our connectors for seamless and high-performance board-to-board connections.