846-026-540-212

Heilind Number:EDA846-026-540-212
Manufacturer:EDAC
Manufacturer Number:846-026-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy ensuring reliable conductivity, they support a current of 3A. The dual-row configuration, with 26 positions in total, offers versatile connectivity options for your PCB projects. A pitch of 0.125 inches and row spacing of 0.2 inches make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for high-temperature applications in various industries. Trust in their quality and performance to meet your connectivity needs effectively.