846-026-540-603

Heilind Number:EDA846-026-540-603
Manufacturer:EDAC
Manufacturer Number:846-026-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-603

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme environments. With 26 positions and a single row layout, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these quality connectors, a must-have in any professional toolkit.