846-026-540-612

Heilind Number:EDA846-026-540-612
Manufacturer:EDAC
Manufacturer Number:846-026-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also durable, with a housing crafted from UL 94V-0 Diallyl Phthalate. Designed for precision, they offer a pitch of .125 inches and a row spacing of .2 inches, perfect for streamlined installation. With a single row housing 26 copper alloy contacts, each rated for 3A, you can rely on seamless power distribution. Whether for industrial or electronic applications, their straight-mount orientation ensures easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your high-temp projects. Elevate your connectivity game with this essential component.