846-026-540-802

Heilind Number:EDA846-026-540-802
Manufacturer:EDAC
Manufacturer Number:846-026-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows of 26 positions and a .125-inch pitch, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our green connectors to deliver exceptional performance in critical applications.