846-026-540-803

Heilind Number:EDA846-026-540-803
Manufacturer:EDAC
Manufacturer Number:846-026-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a double-row configuration and a total of 26 positions at a pitch of .125 inches, they offer versatile connectivity options for your circuit boards. The straight mount orientation and precise row spacing of .2 inches make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.