846-026-540-804

Heilind Number:EDA846-026-540-804
Manufacturer:EDAC
Manufacturer Number:846-026-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-804

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row design with 26 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, these connectors ensure secure and seamless connections. Operating flawlessly between -40 and 105°C, they are suitable for a wide range of industrial settings. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.