846-026-540-807

Heilind Number:EDA846-026-540-807
Manufacturer:EDAC
Manufacturer Number:846-026-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-540-807

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in green energy. With a current rating of 3 A, these connectors boast durable UL 94V-0 Diallyl Phthalate housing material and feature two rows of copper alloy contacts for seamless connectivity. The .125-inch pitch and .2-inch row spacing, combined with 26 positions, ensure precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various industrial applications. Upgrade your setup with our innovative Card Edge Connectors and experience superior performance and longevity.