846-026-541-101

Heilind Number:EDA846-026-541-101
Manufacturer:EDAC
Manufacturer Number:846-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-101

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your power transmission needs. With a current rating of 3 A and housing material composed of UL 94V-0 Diallyl Phthalate, they guarantee safety and durability. Featuring a single row layout with 26 positions and a pitch of .125 inches, they ensure seamless integration into your PCB setup. Crafted with precision from Copper Alloy contacts, they provide excellent conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity with these high-quality connectors that deliver reliability and performance.