846-026-541-102

Heilind Number:EDA846-026-541-102
Manufacturer:EDAC
Manufacturer Number:846-026-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-102

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row layout and 26 positions, they offer ample connectivity in a streamlined form. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality engineering to provide a secure and efficient solution for your PCB connectivity needs.