846-026-541-103

Heilind Number:EDA846-026-541-103
Manufacturer:EDAC
Manufacturer Number:846-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-103

Detailed Description

Upgrade your electronic connections with these high temperature card edge connectors. Designed for maximum performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of copper alloy, they provide efficient conductivity, while the 1-row design with 26 positions offers versatility in your PCB setups. The .125-inch pitch and .2-inch row spacing enable seamless integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their quality and make your connections with confidence.