846-026-541-107

Heilind Number:EDA846-026-541-107
Manufacturer:EDAC
Manufacturer Number:846-026-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also durable and heat-resistant. With a single row layout and 26 positions, they offer seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Designed for straight mount orientation, these connectors have a pitch of .125 inches and row spacing of .2 inches, making them perfect for precise and efficient board-to-board connections. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.