846-026-541-201

Heilind Number:EDA846-026-541-201
Manufacturer:EDAC
Manufacturer Number:846-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-201

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure robust performance even in extreme conditions. With two rows of copper alloy contacts offering a total of 26 positions, you can achieve secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality to power your electronic devices with confidence.