846-026-541-602

Heilind Number:EDA846-026-541-602
Manufacturer:EDAC
Manufacturer Number:846-026-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 26 positions, they offer seamless integration for your electronic setups. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating and operating temperature range of -40 to 105°C make them suitable for high-power applications. Whether for industrial machinery or telecommunications systems, our connectors deliver steadfast connectivity.