846-026-541-603

Heilind Number:EDA846-026-541-603
Manufacturer:EDAC
Manufacturer Number:846-026-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-603

Detailed Description

Introducing our high-temp card edge connectors, designed for seamless connectivity in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring a single row layout and a total of 26 positions, they offer ample connectivity options for your PCB applications. The contact material, made from copper alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient and space-saving solutions for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver high-performance connectivity in even the harshest conditions.