846-026-541-607

Heilind Number:EDA846-026-541-607
Manufacturer:EDAC
Manufacturer Number:846-026-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, these connectors feature a single row of 26 positions with a pitch of .125 inches, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, they offer a secure fit with copper alloy contacts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they ensure optimal functionality even in harsh environments. Perfect for a wide range of applications, our Card Edge Connectors guarantee high-quality, high-speed connectivity for your projects.