846-026-541-608

Heilind Number:EDA846-026-541-608
Manufacturer:EDAC
Manufacturer Number:846-026-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-608

Detailed Description

Enhance your circuit board connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and 26 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in our connectors to deliver consistent and efficient board-to-board connectivity in any setting.