846-026-541-612

Heilind Number:EDA846-026-541-612
Manufacturer:EDAC
Manufacturer Number:846-026-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-612

Detailed Description

Ensure seamless connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 26 positions, perfect for your PCB connection needs. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly between -40 and 105°C, these connectors are a vital component in any electronic setup. Explore our range of Board To Board PCB Connectors for more connectivity solutions.