846-026-541-802

Heilind Number:EDA846-026-541-802
Manufacturer:EDAC
Manufacturer Number:846-026-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from Copper Alloy, they offer reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches streamline installation. Boasting 26 positions, these connectors support seamless board-to-board connections, with a straight mount orientation for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB connectivity with these high-temp connectors, guaranteeing efficient and robust performance.