846-026-541-803

Heilind Number:EDA846-026-541-803
Manufacturer:EDAC
Manufacturer Number:846-026-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-803

Detailed Description

Upgrade your PCB connections with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with 26 positions offers ample connectivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Perfect for board-to-board connections, these connectors guarantee seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.