846-026-541-804

Heilind Number:EDA846-026-541-804
Manufacturer:EDAC
Manufacturer Number:846-026-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and durability. With a contact material of Copper Alloy, they guarantee efficient and stable connections. The two rows of 26 positions offer ample flexibility for your PCB connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. In vibrant green, they not only deliver functionality but also add a pop of color to your setup. Elevate your connectivity game with these premium Card Edge Connectors.