846-026-541-807

Heilind Number:EDA846-026-541-807
Manufacturer:EDAC
Manufacturer Number:846-026-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a high amperage rating of 3A, they ensure reliable power transmission in demanding environments. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient connections for your PCB assemblies. With 26 positions available, you have ample flexibility for your design requirements. Whether for industrial or commercial applications, these connectors guarantee stable performance, even in extreme operating temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for seamless board-to-board connectivity in your electronic systems.