846-026-541-808

Heilind Number:EDA846-026-541-808
Manufacturer:EDAC
Manufacturer Number:846-026-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors are equipped with copper alloy contacts, ensuring seamless power transmission with an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments, with an operating range of -40 to 105 °C. With two rows of 26 positions each, these connectors offer ample connectivity options while maintaining a pitch of .125 inches and row spacing of .2 inches. Perfect for PCB assemblies, their straight mount orientation simplifies installation, making them an essential component for any electronic setup requiring reliable and efficient board-to-board connections. Upgrade your connectivity solutions with these premium Card Edge Connectors.