846-026-541-812

Heilind Number:EDA846-026-541-812
Manufacturer:EDAC
Manufacturer Number:846-026-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-541-812

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With each connector offering 26 positions and a pitch of .125 inches, they provide seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.