846-026-555-201

Heilind Number:EDA846-026-555-201
Manufacturer:EDAC
Manufacturer Number:846-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek green design and a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless and efficient power transmission. Featuring 26 positions, these connectors are perfect for intricate PCB assemblies. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable, meeting the needs of various applications. Take your connections to the next level with these high-quality Card Edge Connectors.