846-026-555-203

Heilind Number:EDA846-026-555-203
Manufacturer:EDAC
Manufacturer Number:846-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-203

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for seamless integration in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered copper alloy contacts, these connectors ensure reliable performance in both residential and industrial applications. With a double-row configuration offering 26 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB assemblies. Operating flawlessly within a wide temperature range of -40 to 105°C, they offer versatility and longevity. Trust in their straight mount orientation for easy installation on your boards, guaranteeing a secure and efficient connection every time. Upgrade your electronic setups with these green connectors, offering a steady amperage of 3A and optimal functionality for your projects. Elevate your connectivity game with this essential component.