846-026-555-207

Heilind Number:EDA846-026-555-207
Manufacturer:EDAC
Manufacturer Number:846-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-207

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a dual-row configuration and 26 positions, they provide ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industries. Trust in our Straight-mount orientation connectors to deliver seamless board-to-board connectivity, meeting the highest standards for quality and functionality. Upgrade your PCB connections with ease and confidence.