846-026-555-212

Heilind Number:EDA846-026-555-212
Manufacturer:EDAC
Manufacturer Number:846-026-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek green finish, these connectors offer reliable power transfer with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient conductivity. With two rows and 26 positions, they provide ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Explore our full range of board-to-board PCB connectors for more innovative solutions.