846-026-555-803

Heilind Number:EDA846-026-555-803
Manufacturer:EDAC
Manufacturer Number:846-026-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance under extreme conditions. With a pitch of .125 inches and two rows of 26 positions each, they provide seamless board-to-board connectivity. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. The vibrant green color adds a touch of visibility, while the straight mount orientation offers easy installation. Trust in our connectors for efficient and secure interconnection solutions.