846-026-555-804

Heilind Number:EDA846-026-555-804
Manufacturer:EDAC
Manufacturer Number:846-026-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration and 26 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic assembly project. Upgrade to our high-temp card edge connectors and experience seamless, high-performance connectivity like never before.